
Spacer Round 4.5mm-ID 8mm-OD 40mm-LG Polyamide
Sign in to ask questions about the Fischer Elektronik DR 840 V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik DR 840 V0 technical specifications.
| Cage Code | C0935 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik DR 840 V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.