This 9-pin terminal block from Fischer Elektronik features a copper alloy contact material with gold plating, supporting a maximum current rating of 5A. The block measures 30.6mm in length and 12.2mm in depth, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum supply voltage of 125V AC and is designed for use in applications where a straight orientation is required, with termination via soldering.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik DS09T technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.2mm |
| Length | 30.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 125V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 9 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |