Heat Sink Passive Thru-Hole Brass
Fischer Elektronik ELS 3 technical specifications.
| Type | Passive |
| Material | Brass |
| Attachment Method | Solder Pin |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ELS 3 to view detailed technical specifications.
No datasheet is available for this part.