Heat Sink Passive TO-252/TO-263/TO-268/SO-8/SO-14/SO-16/SO-10/SOT-223 SMD Copper 19.5K/W
Sign in to ask questions about the Fischer Elektronik FK 244 13 D3 PAK TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik FK 244 13 D3 PAK TR technical specifications.
| Body Material | Copper |
| Package/Case | SOT-223 |
| Depth | 31mm |
| Length | 13mm |
| Material | Copper |
| Mount | Solder |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 244 13 D3 PAK TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.