
FISCHER ELEKTRONIK FK 201SA-3 Heat Sink, TO-3, TO-3, 6 C/W, 25.4 mm, 45 mm, 45 mm
Fischer Elektronik FK201SA-3 technical specifications.
| Package/Case | TO-3 |
| Material | Aluminium |
| Natural Thermal Resistance | 6°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK201SA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.