Heat sink 45 mm 8 K/W black anodised, FK 202 SA-CB, Fischer Elektronik
Sign in to ask questions about the Fischer Elektronik FK202SA-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik FK202SA-CB technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Height | 12.7mm |
| Length | 45mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK202SA-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.