
FISCHER ELEKTRONIK FK 212 SA-CB Heat Sink, TO-220/SOT-32, SOT-32, TO-220, 18 C/W, 8 mm, 25.4 mm, 30 mm
Fischer Elektronik FK212SACB technical specifications.
| Package/Case | SOT-32 |
| Depth | 8mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Through Hole |
| Natural Thermal Resistance | 18°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK212SACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.