
The FK24413D2PAK from Fischer Elektronik is a passive component with a natural thermal resistance of 22.8°C/W. It features a copper body and silver color, packaged in a SOT-223 case with a solder mount. The component measures 13mm in length and width, and 10mm in height, with a depth of 26mm. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik FK24413D2PAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Package/Case | SOT-223 |
| Color | Silver |
| Depth | 26mm |
| Height | 10mm |
| Length | 13mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 22.8°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK24413D2PAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.