
The FK24413D3PAK from Fischer Elektronik is a resistor with a package case of SOT-223, a silver color, and dimensions of 10mm height, 13mm length, and 31mm width. It has a natural thermal resistance of 19.5°C/W and is mounted via solder. The component is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik FK24413D3PAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Color | Silver |
| Height | 10mm |
| Length | 13mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 19.5°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK24413D3PAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.