Heat sink 28.8 C/W (L x W x H) 8 x 15 x 10 mm D-PAK, LF-PAK Fischer Elektronik FK 250 10 LF PAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik FK25010LFPAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-669 |
| Color | Silver |
| Height | 10mm |
| Length | 8mm |
| Material | Copper |
| Mount | Solder |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK25010LFPAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.