Fischer Elektronik Brass Hex Spacer GBM 3050 5 5mm
Fischer Elektronik GBM30505 technical specifications.
| Body Length | 5mm |
| Finish | NICKEL PLATED |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik GBM30505 to view detailed technical specifications.
No datasheet is available for this part.