Checking distributor stock and pricing after the page loads.
Fischer Elektronik GEL 28 05 technical specifications.
| Type | Film |
| Density | 2.7g/cm3 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.