Thrml Mgmt Access Thermal Insulator 0.4°C.cm²/W 1.5W/m.K
Checking distributor stock and pricing after the page loads.
Fischer Elektronik GEL 35 technical specifications.
| Type | Thermal Insulator |
| Dielectric Constant | 5.8 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.