Heat Sink Passive LED Pin Array Adhesive 2K/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Fin Style | Pin Array |
| Device Cooled | LED |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Mounting | Adhesive |
| Height | 40mm |
| Product Diameter | 100mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |