
Heat Sink Passive Pin Array 13.87K/W Black Anodized
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik ICK LED R 33 x 16,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 16.5 |
| Product Diameter (mm) | 33 |
| Type | Passive |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ICK LED R 33 x 16,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.