Heat Sink Passive Pin Array Adhesive 1.8K/W Black Anodized
Fischer Elektronik ICK PEN 3 XE 1 technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Finish | Black Anodized |
| Product Length | 130mm |
| Mounting | Adhesive |
| Product Depth | 107mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.