
FISCHER ELEKTRONIK ICK R Heat Sink, PLCC, 19 C/W, 12 mm, 25 mm
Fischer Elektronik ICK R technical specifications.
| Package/Case | PLCC |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 19°C/W |
| Power Consumption | 0W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICK R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
