Heat Sink Passive Pin Array SMD Aluminum 7K/W Black Anodized
Fischer Elektronik ICK S 18 X 18 X 6,5 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 18mm |
| Mounting | Surface Mount |
| Product Depth | 18mm |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik ICK S 18 X 18 X 6,5 to view detailed technical specifications.
No datasheet is available for this part.