Fischer Elektronik ICK S R 140 x 50 technical specifications.
| Type | Passive |
| Fin Style | Pin Array |
| Mounting | Adhesive |
| Height | 50mm |
| Product Diameter | 140mm |
Download the complete datasheet for Fischer Elektronik ICK S R 140 x 50 to view detailed technical specifications.
No datasheet is available for this part.