Heat Sink Passive Pin Array SMD Aluminum 4.1K/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 54mm |
| Mounting | Surface Mount |
| Product Depth | 54mm |
| Height | 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |