
Heatsink, PGA, 4.7K/W, 36.4 x 36.4 x 10mm, Adhesive Foil, Conductive Foil Mount | Fischer ICK S 36X36X10
Fischer Elektronik ICKS36x36x10 technical specifications.
| Depth | 36.4mm |
| Height | 10mm |
| Length | 36.4mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 4.4°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 36.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKS36x36x10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
