FISCHER ELEKTRONIK ICK SMD E 29 SA Heat Sink, For SMD, 18 C/W, 8 mm, 29 mm, 29 mm
Fischer Elektronik ICKSMDE29SA technical specifications.
| Package/Case | SMD/SMT |
| Length | 29mm |
| Material | Aluminium |
| Natural Thermal Resistance | 18°C/W |
| Reach SVHC Compliant | No |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSMDE29SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.