FISCHER ELEKTRONIK ICK S R 32,5 X 10 Heat Sink, Round, Pin, For Processors, Universal Processor, 5.54 C/W, 10 mm, 10 mm, 32.5 mm
Checking distributor stock and pricing after the page loads.
| Diameter | 32.5mm |
| Height | 10mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 5.54°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |