Fischer Elektronik ICKSR32,5x20 technical specifications.
| Diameter | 32.5mm |
| Height | 20mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 5.6°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSR32,5x20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.