FISCHER ELEKTRONIK ICK S R 50 X 10 Heat Sink, Round, Pin, For Processors, Universal Processor, 5.28 C/W, 10 mm, 10 mm, 50 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik ICKSR50x10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 50mm |
| Height | 10mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 5.28°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKSR50x10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.