
Thrml Mgmt Access Mounting Heat Sink Polyamide 6
Sign in to ask questions about the Fischer Elektronik IS-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik IS-3 technical specifications.
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 10 |
| Type | Mounting Heat Sink |
| Cage Code | C0935 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik IS-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.