Fischer Elektronik LA 21 200 24 technical specifications.
| Manufacturer Type | CPU Cooler |
| Typical Operating Supply Voltage | 24(DC)V |
| Noise Level | 47dBA |
| Fan Speed | 4000r/min |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.