
62 X 74mm Cooler with Axial Fan 24V(DC)
Fischer Elektronik LA V 6 100 24 technical specifications.
| Product Length (mm) | 100 |
| Product Depth (mm) | 62 |
| Product Height (mm) | 74 |
| Typical Operating Supply Voltage | 24(DC)V |
| Cage Code | C0935 |
| EU RoHS | Yes |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.