Fischer Elektronik LA V 6 150 12 technical specifications.
| Manufacturer Type | CPU Cooler |
| Typical Operating Supply Voltage | 12(DC)V |
| Noise Level | 41dBA |
| Fan Speed | 6800r/min |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.