
Sign in to ask questions about the Fischer Elektronik LA V 7 200 24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik LA V 7 200 24 technical specifications.
| Product Length (mm) | 300 |
| Product Height (mm) | 74 |
| Manufacturer Type | CPU Cooler |
| Min Operating Supply Voltage | 12(DC)V |
| Max Operating Supply Voltage | 24(DC)V |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik LA V 7 200 24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.