FISCHER ELEKTRONIK LA 17/200 24V Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.085 C/W, 120 mm, 122 mm, 200 mm, 237 m/h
Sign in to ask questions about the Fischer Elektronik LA17/20024V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik LA17/20024V technical specifications.
| Package/Case | Axial |
| Length | 200mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.085°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA17/20024V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
