FISCHER ELEKTRONIK - LA 21/200 24V - HEAT SINK, FAN COOLED, 24V
Fischer Elektronik LA21/20024V technical specifications.
| Package/Case | 200 |
| Material | Aluminium |
| Natural Thermal Resistance | 0.1°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA21/20024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.