Sign in to ask questions about the Fischer Elektronik LA6/15012V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik LA6/15012V technical specifications.
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.175°C/W |
| Power Consumption | 2.9W |
| Reach SVHC Compliant | No |
| Weight | 66g |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA6/15012V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.