Heatsink, TO-264, TO-247, TO-220, TO-218, 0.72K/W, 50 x 50 x 50mm, PCB Mount Mount
Checking distributor stock and pricing after the page loads.
Fischer Elektronik LAM55024 technical specifications.
| Package/Case | TO-218 |
| Color | Natural |
| Height | 50mm |
| Length | 50mm |
| Mount | Screw, PCB |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.