Fischer Elektronik LL 30 PRF 064 technical specifications.
| Type | Rigid |
| Style | Vertical |
| Pipe Shape | Round |
| Face Shape | Round |
| Number of Light Pipes | 1 |
| Color | Clear |
| Pipe Size | 3mm |
| Material | Polycarbonate |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | C0935 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik LL 30 PRF 064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.