
This 20-contact socket strip is designed for through-hole mounting and features a straight body orientation. It has a maximum operating temperature range of -40°C to 163°C and a maximum current rating of 1.5A. The socket strip is rated for 60VDC and is suitable for use in applications requiring a high level of reliability and durability.
Fischer Elektronik MK 07 20 Z technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 5.5 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik MK 07 20 Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.