
The MK 13 X 1 50 Z socket strip from Fischer Elektronik is a 50-contact terminal block with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The socket strip has a product depth of 2.5mm and a product height of 4.9mm. It can operate within a temperature range of -40 to 163°C and has a maximum current rating of 1.5A and a maximum voltage rating of 60VDC.
Fischer Elektronik MK 13 X 1 50 Z technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 4.9 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik MK 13 X 1 50 Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.