
The MK LP 18 6 Z is a 6-contact socket strip from Fischer Elektronik, designed for through-hole mounting. It features a straight body orientation and a termination method of solder. The socket strip has a maximum operating temperature of 163 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It can handle a maximum current rating of 1.5 amps and a maximum voltage rating of 60VDC.
Fischer Elektronik MK LP 18 6 Z technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.7 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 60VDC |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik MK LP 18 6 Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.