Heat Sink Passive TO-220 Extruded SMD 15.7K/W Aluminum Black Anodized
Fischer Elektronik SK 09 20 TO 220 SA technical specifications.
| Length | 20mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK 09 20 TO 220 SA to view detailed technical specifications.
No datasheet is available for this part.