Heat Sink Passive TO-220 Extruded Aluminum 15.5K/W Black Anodized
Fischer Elektronik SK 09 20 TO220 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Product Length | 20mm |
| Product Depth | 29mm |
| Height | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 09 20 TO220 to view detailed technical specifications.
No datasheet is available for this part.