Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 11K/W Black Anodized
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SK 104 38,1 STIC technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Device Cooled | TO-220 |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Product Length | 34.9mm |
| Mounting | Through Hole |
| Product Depth | 12.7mm |
| Height | 38.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.