The SK 126 25 TO220 heat sink from Fischer Elektronik is a passive device with a black anodized finish. It features a through-hole mounting style and is available in various TO-style packages. The heat sink measures 34.5mm in length and 12.7mm in depth, with a height of 25mm. It is designed for attachment via solder pins and is suitable for use in a range of applications.
Fischer Elektronik SK 126 25 TO220 technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-218|TO-220|TO-247|TO-248 |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 34.5mm |
| Mounting | Through Hole |
| Product Depth | 12.7mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 126 25 TO220 to view detailed technical specifications.
No datasheet is available for this part.