Heat Sink Passive TO-3 Extruded Adhesive Aluminum
Fischer Elektronik SK 21 1000 AL technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | TO-3 |
| Attachment Method | Adhesive |
| Finish | Aluminum |
| Product Length | 1000mm |
| Mounting | Adhesive |
| Product Depth | 120mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 21 1000 AL to view detailed technical specifications.
No datasheet is available for this part.