Heat Sink Passive TO-220/TO-3P Vertical Thru-Hole 6.2K/W Black Anodized
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SK 409 50,8 STIC technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Device Cooled | TO-220|TO-3P |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 45mm |
| Mounting | Through Hole |
| Product Depth | 12.7mm |
| Height | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.