Heat Sink Passive TO-220 Vertical Screw Mount 4.3K/W Black Anodized
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SK 518 50 GS technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |