Heat Sink Passive Screw Mount Black Anodized
Fischer Elektronik SK 57 37,5 SA technical specifications.
| Type | Passive |
| Finish | Black Anodized |
| Product Length | 37.5mm |
| Mounting | Screw Mount |
| Product Depth | 120mm |
| Height | 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 57 37,5 SA to view detailed technical specifications.
No datasheet is available for this part.