Heat Sink Passive Extruded Panel Mount Black Anodized
Fischer Elektronik SK 85 75 AL technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Finish | Black Anodized |
| Product Length | 75mm |
| Mounting | Panel Mount |
| Product Depth | 160mm |
| Height | 40mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 85 75 AL to view detailed technical specifications.
No datasheet is available for this part.