
Heat Sink Passive Dual TO-220 Extruded Thru-Hole 36K/W Black Anodized
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SK 95 25 2 X M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SK 95 25 2 X M3 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 12.6 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 25 |
| Type | Passive |
| Fin Style | Extruded |
| Device Cooled | Dual TO-220 |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SK 95 25 2 X M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.