
Heat sink 25.4 mm 14 K/W black anodised, SK 104/ 25,4/ STS, Fischer Elektronik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SK104/25,4/STS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SK104/25,4/STS technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 12.7mm |
| Length | 34.9mm |
| Material | Aluminium |
| Mount | Solder |
| Radiation Hardening | No |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK104/25,4/STS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.