Heat Sink Passive TO-218/TO-220/TO-247/TO-248 Vertical Thru-Hole 12K/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-218 |
| Depth | 12mm |
| Finish | Anodized |
| Length | 29mm |
| Material | Aluminium |
| Mount | Solder |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |